80 Position Receptacle Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2BA-80SA-1.27R

DigiKey Part Number
H4297-ND
Manufacturer
Manufacturer Product Number
FX2BA-80SA-1.27R
Description
CONN SOCKET 80POS 1.27MM (4PCS)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
FX2BA-80SA-1.27R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Tray
Features
Strain Relief
Part Status
Active
Contact Finish
Gold
Connector Style
Outer Shroud Contacts
Contact Finish Thickness
Flash
Connector Type
Receptacle
Base Product Number
Number of Positions
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.69.17000kr.69.17
10kr.58.77800kr.587.78
40kr.53.29875kr.2,131.95
80kr.50.75413kr.4,060.33
120kr.49.32308kr.5,918.77
280kr.46.46200kr.13,009.36
520kr.44.47838kr.23,128.76
1.000kr.42.47502kr.42,475.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.69.17000
Unit Price with VAT:kr.86.46250