



FX2BA-100PA-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10515-ND |
Manufacturer | |
Manufacturer Product Number | FX2BA-100PA-1.27DSA(71) |
Description | CONN HEADER VERT 100POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2BA-100PA-1.27DSA(71) Models |
Category | Number of Positions 100 |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.15000 | kr.41.15 |
| 10 | kr.34.95200 | kr.349.52 |
| 40 | kr.31.69200 | kr.1,267.68 |
| 80 | kr.30.17925 | kr.2,414.34 |
| 120 | kr.29.32775 | kr.3,519.33 |
| 280 | kr.27.62586 | kr.7,735.24 |
| 520 | kr.26.44596 | kr.13,751.90 |
| 1.000 | kr.25.25463 | kr.25,254.63 |
| 2.520 | kr.23.66206 | kr.59,628.39 |
| Unit Price without VAT: | kr.41.15000 |
|---|---|
| Unit Price with VAT: | kr.51.43750 |




