FX2B-100PA-1.27DSL(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2B-100PA-1.27DSL(71)

DigiKey Part Number
H123350-ND
Manufacturer
Manufacturer Product Number
FX2B-100PA-1.27DSL(71)
Description
CONN HDR 100POS 1.27MM
Customer Reference
Detailed Description
100 Position Plug Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2B-100PA-1.27DSL(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
100
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Last Time Buy Date: 31/07/2026
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.44.35000kr.44.35
11kr.37.45182kr.411.97
33kr.34.65697kr.1,143.68
55kr.33.42891kr.1,838.59
110kr.31.83300kr.3,501.63
253kr.30.01652kr.7,594.18
506kr.28.58447kr.14,463.74
1.001kr.27.24252kr.27,269.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.35000
Unit Price with VAT:kr.55.43750