



FX27-80S-0.8SV | |
|---|---|
DigiKey Part Number | 26-FX27-80S-0.8SVTR-ND - Tape & Reel (TR) 26-FX27-80S-0.8SVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX27-80S-0.8SV |
Description | CONN PCI EXP FMALE 80POS 0.031 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | FX27-80S-0.8SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 40 | |
Number of Positions | 80 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.94000 | kr.42.94 |
| 10 | kr.36.46700 | kr.364.67 |
| 25 | kr.34.18120 | kr.854.53 |
| 50 | kr.32.54780 | kr.1,627.39 |
| 100 | kr.30.99390 | kr.3,099.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.30.77420 | kr.9,232.26 |
| 600 | kr.29.30623 | kr.17,583.74 |
| 900 | kr.28.48064 | kr.25,632.58 |
| 1.500 | kr.27.47349 | kr.41,210.24 |
| 2.100 | kr.26.82990 | kr.56,342.79 |
| Unit Price without VAT: | kr.42.94000 |
|---|---|
| Unit Price with VAT: | kr.53.67500 |

