60 Position Connector Plug, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX26-60P-1SV

DigiKey Part Number
26-FX26-60P-1SVTR-ND - Tape & Reel (TR)
26-FX26-60P-1SVCT-ND - Cut Tape (CT)
26-FX26-60P-1SVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX26-60P-1SV
Description
CONN HDR 1MM VERT SMD 60POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Floating Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Plug, Floating
Mated Stacking Heights
15mm, 18mm, 20mm
Number of Positions
60
Height Above Board
0.400" (10.16mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX26-60P-1SVHirose Electric Co Ltd22826-FX26-60P-1SVCT-NDkr.35.95000Parametric Equivalent
In-Stock: 228
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.95000kr.35.95
10kr.30.52100kr.305.21
25kr.28.60880kr.715.22
50kr.27.24300kr.1,362.15
100kr.25.94200kr.2,594.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.27.13444kr.6,783.61
500kr.25.84020kr.12,920.10
750kr.25.11189kr.18,833.92
1.250kr.24.22392kr.30,279.90
1.750kr.23.65621kr.41,398.37
2.500kr.23.06910kr.57,672.75
Manufacturers Standard Package
Unit Price without VAT:kr.35.95000
Unit Price with VAT:kr.44.93750