


FX23L-100P-0.5SV8 | |
|---|---|
DigiKey Part Number | FX23L-100P-0.5SV8-ND |
Manufacturer | |
Manufacturer Product Number | FX23L-100P-0.5SV8 |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 (100 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-100P-0.5SV8 Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.270" (6.85mm) |
Number of Positions 104 (100 + 4 Power) | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.97000 | kr.28.97 |
| 10 | kr.24.62500 | kr.246.25 |
| 25 | kr.23.08280 | kr.577.07 |
| 60 | kr.21.69967 | kr.1,301.98 |
| 120 | kr.20.66308 | kr.2,479.57 |
| 300 | kr.19.36953 | kr.5,810.86 |
| 540 | kr.18.58289 | kr.10,034.76 |
| 1.020 | kr.17.76797 | kr.18,123.33 |
| 2.520 | kr.16.67065 | kr.42,010.04 |
| Unit Price without VAT: | kr.28.97000 |
|---|---|
| Unit Price with VAT: | kr.36.21250 |

