

FX23-40S-0.5SV10 | |
---|---|
DigiKey Part Number | H125054-ND |
Manufacturer | |
Manufacturer Product Number | FX23-40S-0.5SV10 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 (40 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-40S-0.5SV10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 44 (40 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.63000 | kr.29.63 |
10 | kr.25.16500 | kr.251.65 |
25 | kr.23.59040 | kr.589.76 |
84 | kr.21.65488 | kr.1,819.01 |
168 | kr.20.62060 | kr.3,464.26 |
252 | kr.20.03913 | kr.5,049.86 |
504 | kr.19.08292 | kr.9,617.79 |
1.008 | kr.18.17264 | kr.18,318.02 |
2.520 | kr.17.03612 | kr.42,931.02 |
Unit Price without VAT: | kr.29.63000 |
---|---|
Unit Price with VAT: | kr.37.03750 |