

FX22-80S-0.5SH | |
---|---|
DigiKey Part Number | H122990TR-ND - Tape & Reel (TR) H122990CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX22-80S-0.5SH |
Description | CONN RCPT 80POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Non-Gendered Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX22-80S-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Non-Gendered | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.90000 | kr.27.90 |
10 | kr.22.71400 | kr.227.14 |
25 | kr.20.94080 | kr.523.52 |
50 | kr.19.69160 | kr.984.58 |
100 | kr.18.51710 | kr.1,851.71 |
250 | kr.17.07264 | kr.4,268.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | kr.17.51223 | kr.12,258.56 |
1.400 | kr.16.67707 | kr.23,347.90 |
2.100 | kr.16.20724 | kr.34,035.20 |
3.500 | kr.15.63423 | kr.54,719.81 |
Unit Price without VAT: | kr.27.90000 |
---|---|
Unit Price with VAT: | kr.34.87500 |