

FX22-50S-0.5SH | |
---|---|
DigiKey Part Number | H122988TR-ND - Tape & Reel (TR) H122988CT-ND - Cut Tape (CT) H122988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX22-50S-0.5SH |
Description | CONN RCPT 50POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Non-Gendered Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX22-50S-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Non-Gendered | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.83000 | kr.16.83 |
10 | kr.14.32300 | kr.143.23 |
25 | kr.13.42200 | kr.335.55 |
50 | kr.12.78200 | kr.639.10 |
100 | kr.12.17090 | kr.1,217.09 |
250 | kr.11.40864 | kr.2,852.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | kr.11.57523 | kr.8,102.66 |
1.400 | kr.11.02304 | kr.15,432.26 |
2.100 | kr.10.71235 | kr.22,495.94 |
3.500 | kr.10.33349 | kr.36,167.21 |
4.900 | kr.10.09140 | kr.49,447.86 |
Unit Price without VAT: | kr.16.83000 |
---|---|
Unit Price with VAT: | kr.21.03750 |