

FX22-40P-0.5SH | |
---|---|
DigiKey Part Number | H122983TR-ND - Tape & Reel (TR) H122983CT-ND - Cut Tape (CT) H122983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX22-40P-0.5SH |
Description | CONN PLUG 40POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Non-Gendered Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX22-40P-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.12.72704 | kr.6,363.52 |
1.000 | kr.12.11987 | kr.12,119.87 |
1.500 | kr.11.77831 | kr.17,667.47 |
2.500 | kr.11.36166 | kr.28,404.15 |
3.500 | kr.11.09542 | kr.38,833.97 |
5.000 | kr.10.82004 | kr.54,100.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.43000 | kr.18.43 |
10 | kr.15.63500 | kr.156.35 |
25 | kr.14.65600 | kr.366.40 |
50 | kr.13.95580 | kr.697.79 |
100 | kr.13.28900 | kr.1,328.90 |
250 | kr.12.45696 | kr.3,114.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.07000 | kr.19.07 |
10 | kr.17.31200 | kr.173.12 |
25 | kr.16.39920 | kr.409.98 |
50 | kr.16.01800 | kr.800.90 |
100 | kr.15.25500 | kr.1,525.50 |
250 | kr.13.34808 | kr.3,337.02 |
Unit Price without VAT: | kr.18.43000 |
---|---|
Unit Price with VAT: | kr.23.03750 |