


FX20-100S-0.5SV10 | |
|---|---|
DigiKey Part Number | H122381-ND |
Manufacturer | |
Manufacturer Product Number | FX20-100S-0.5SV10 |
Description | CONN RCPT 100POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX20-100S-0.5SV10 Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Features Solder Retention |
Part Status Active | Mated Stacking Heights 25mm, 30mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.720" (18.30mm) |
Number of Positions 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.28000 | kr.37.28 |
| 10 | kr.31.70000 | kr.317.00 |
| 25 | kr.29.71160 | kr.742.79 |
| 60 | kr.27.92983 | kr.1,675.79 |
| 120 | kr.26.59633 | kr.3,191.56 |
| 300 | kr.24.93140 | kr.7,479.42 |
| 540 | kr.23.91919 | kr.12,916.36 |
| 1.020 | kr.22.87049 | kr.23,327.90 |
| 2.520 | kr.21.45811 | kr.54,074.44 |
| Unit Price without VAT: | kr.37.28000 |
|---|---|
| Unit Price with VAT: | kr.46.60000 |




