120 Position Connector Header, Outer Shroud Contacts Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Header, Outer Shroud Contacts Surface Mount
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX20-120P-0.5SV15(10)

DigiKey Part Number
FX20-120P-0.5SV15(10)-ND
Manufacturer
Manufacturer Product Number
FX20-120P-0.5SV15(10)
Description
CONN HDR 120POS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FX20-120P-0.5SV15(10) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tray
Features
Solder Retention
Part Status
Active
Mated Stacking Heights
15mm, 25mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.520" (13.20mm)
Number of Positions
120
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.40.89000kr.40.89
10kr.34.73100kr.347.31
25kr.32.55200kr.813.80
50kr.30.99760kr.1,549.88
100kr.29.51710kr.2,951.71
250kr.27.66952kr.6,917.38
500kr.26.34954kr.13,174.77
1.000kr.25.09296kr.25,092.96
2.500kr.23.52396kr.58,809.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.89000
Unit Price with VAT:kr.51.11250