
FX18H-120S-0.8SH(20) | |
---|---|
DigiKey Part Number | 26-FX18H-120S-0.8SH(20)TR-ND - Tape & Reel (TR) 26-FX18H-120S-0.8SH(20)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX18H-120S-0.8SH(20) |
Description | RECEPTACLE, 0.8MM PITCH, 120 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.374" (9.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.53.18000 | kr.53.18 |
10 | kr.45.17800 | kr.451.78 |
25 | kr.42.34480 | kr.1,058.62 |
50 | kr.40.32380 | kr.2,016.19 |
100 | kr.38.39870 | kr.3,839.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.37.01272 | kr.9,253.18 |
500 | kr.35.24736 | kr.17,623.68 |
750 | kr.34.25425 | kr.25,690.69 |
1.250 | kr.33.04305 | kr.41,303.81 |
1.750 | kr.32.26902 | kr.56,470.78 |
Unit Price without VAT: | kr.53.18000 |
---|---|
Unit Price with VAT: | kr.66.47500 |