
FX18H-120S-0.8SH(20) | |
|---|---|
DigiKey Part Number | 26-FX18H-120S-0.8SH(20)TR-ND - Tape & Reel (TR) 26-FX18H-120S-0.8SH(20)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX18H-120S-0.8SH(20) |
Description | RECEPTACLE, 0.8MM PITCH, 120 POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type High Density Array, Female | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Positions 120 | Height Above Board 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.14000 | kr.54.14 |
| 10 | kr.46.03500 | kr.460.35 |
| 25 | kr.43.15000 | kr.1,078.75 |
| 50 | kr.41.08820 | kr.2,054.41 |
| 100 | kr.39.12730 | kr.3,912.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.45.05076 | kr.11,262.69 |
| 500 | kr.42.90240 | kr.21,451.20 |
| 750 | kr.41.69379 | kr.31,270.34 |
| 1.250 | kr.40.21964 | kr.50,274.55 |
| Unit Price without VAT: | kr.54.14000 |
|---|---|
| Unit Price with VAT: | kr.67.67500 |


