
FX18H-120P-0.8SH(11) | |
|---|---|
DigiKey Part Number | 26-FX18H-120P-0.8SH(11)TR-ND - Tape & Reel (TR) 26-FX18H-120P-0.8SH(11)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX18H-120P-0.8SH(11) |
Description | PLUG, 0.8MM PITCH, 120 POS., 3.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type High Density Array, Male | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Positions 120 | Height Above Board 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.08000 | kr.41.08 |
| 10 | kr.34.92100 | kr.349.21 |
| 25 | kr.32.73480 | kr.818.37 |
| 50 | kr.31.17120 | kr.1,558.56 |
| 100 | kr.29.68320 | kr.2,968.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.34.19440 | kr.8,548.60 |
| 500 | kr.32.56350 | kr.16,281.75 |
| 750 | kr.31.64581 | kr.23,734.36 |
| 1.250 | kr.30.52685 | kr.38,158.56 |
| 1.750 | kr.29.81162 | kr.52,170.33 |
| Unit Price without VAT: | kr.41.08000 |
|---|---|
| Unit Price with VAT: | kr.51.35000 |

