
BF4MC-6GTXRX-B1-120MM | |
|---|---|
DigiKey Part Number | 26-BF4MC-6GTXRX-B1-120MM-ND |
Manufacturer | |
Manufacturer Product Number | BF4MC-6GTXRX-B1-120MM |
Description | HGH SPD OPTCL TRANS CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 0.394' (120.14mm, 4.73") |
Datasheet | Datasheet |
EDA/CAD Models | BF4MC-6GTXRX-B1-120MM Models |
Category | Pitch - Connector 0.020" (0.50mm) |
Manufacturer Hirose Electric Co Ltd | Length 0.394' (120.14mm, 4.73") |
Series | Color Red, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 14 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.643.57000 | kr.643.57 |
| Unit Price without VAT: | kr.643.57000 |
|---|---|
| Unit Price with VAT: | kr.804.46250 |

