


FX18-100P-0.8SV | |
|---|---|
DigiKey Part Number | H123311-ND |
Manufacturer | |
Manufacturer Product Number | FX18-100P-0.8SV |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-100P-0.8SV Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 15mm, 20mm |
Number of Positions 100 | Height Above Board 0.341" (8.65mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.20000 | kr.40.20 |
| 10 | kr.34.17300 | kr.341.73 |
| 40 | kr.30.98200 | kr.1,239.28 |
| 80 | kr.29.50325 | kr.2,360.26 |
| 120 | kr.28.67050 | kr.3,440.46 |
| 280 | kr.27.00704 | kr.7,561.97 |
| 520 | kr.25.85342 | kr.13,443.78 |
| 1.000 | kr.24.68866 | kr.24,688.66 |
| 2.520 | kr.23.13192 | kr.58,292.44 |
| Unit Price without VAT: | kr.40.20000 |
|---|---|
| Unit Price with VAT: | kr.50.25000 |






