21 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX16-21S-0.5SV

DigiKey Part Number
26-FX16-21S-0.5SVTR-ND - Tape & Reel (TR)
26-FX16-21S-0.5SVCT-ND - Cut Tape (CT)
26-FX16-21S-0.5SVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX16-21S-0.5SV
Description
CONN MULTI-PURP RCPT 21P SLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FX16-21S-0.5SV Models
Product Attributes
Filter Similar Products
Category
Number of Positions
21
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
3.94µin (0.10µm)
Connector Type
Multi-Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.233
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.10228kr.10,102.28
2.000kr.9.62038kr.19,240.76
3.000kr.9.34928kr.28,047.84
5.000kr.9.01870kr.45,093.50
7.000kr.8.80741kr.61,651.87
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.71000kr.14.71
10kr.12.51500kr.125.15
25kr.11.72640kr.293.16
50kr.11.16600kr.558.30
100kr.10.63280kr.1,063.28
250kr.9.96672kr.2,491.68
500kr.9.49098kr.4,745.49
Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.90000kr.14.90
10kr.12.94000kr.129.40
25kr.12.39080kr.309.77
50kr.12.11580kr.605.79
100kr.11.56480kr.1,156.48
250kr.10.46304kr.2,615.76
500kr.9.63706kr.4,818.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.14.71000
Unit Price with VAT:kr.18.38750