
FX15SC-41S-0.5SV | |
|---|---|
DigiKey Part Number | H124737TR-ND - Tape & Reel (TR) H124737CT-ND - Cut Tape (CT) H124737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX15SC-41S-0.5SV |
Description | CONN MULTI-PURP RCPT 41P SLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX15SC-41S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 41 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.77576 | kr.10,775.76 |
| 2.000 | kr.10.26176 | kr.20,523.52 |
| 3.000 | kr.9.97265 | kr.29,917.95 |
| 5.000 | kr.9.62002 | kr.48,100.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.25000 | kr.16.25 |
| 10 | kr.13.82900 | kr.138.29 |
| 25 | kr.12.95920 | kr.323.98 |
| 50 | kr.12.34020 | kr.617.01 |
| 100 | kr.11.75060 | kr.1,175.06 |
| 250 | kr.11.01452 | kr.2,753.63 |
| 500 | kr.10.48874 | kr.5,244.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.96000 | kr.16.96 |
| 10 | kr.15.37700 | kr.153.77 |
| 25 | kr.14.56680 | kr.364.17 |
| 50 | kr.14.22740 | kr.711.37 |
| 100 | kr.13.55020 | kr.1,355.02 |
| 250 | kr.11.85640 | kr.2,964.10 |
| 500 | kr.11.51764 | kr.5,758.82 |
| Unit Price without VAT: | kr.16.25000 |
|---|---|
| Unit Price with VAT: | kr.20.31250 |




