
FX11LA-60S/6-SV(92) | |
---|---|
DigiKey Part Number | 26-FX11LA-60S/6-SV(92)TR-ND - Tape & Reel (TR) 26-FX11LA-60S/6-SV(92)CT-ND - Cut Tape (CT) 26-FX11LA-60S/6-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-60S/6-SV(92) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-60S/6-SV(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.065" (1.65mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.25000 | kr.29.25 |
10 | kr.24.83200 | kr.248.32 |
25 | kr.23.27280 | kr.581.82 |
50 | kr.22.16060 | kr.1,108.03 |
100 | kr.21.10270 | kr.2,110.27 |
250 | kr.19.78136 | kr.4,945.34 |
500 | kr.19.48608 | kr.9,743.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.19.24691 | kr.19,246.91 |
2.000 | kr.18.32922 | kr.36,658.44 |
3.000 | kr.17.81299 | kr.53,438.97 |
Unit Price without VAT: | kr.29.25000 |
---|---|
Unit Price with VAT: | kr.36.56250 |