
FX11LA-120S/12-SV(91) | |
---|---|
DigiKey Part Number | H121967TR-ND - Tape & Reel (TR) H121967CT-ND - Cut Tape (CT) H121967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX11LA-120S/12-SV(91) |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX11LA-120S/12-SV(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.065" (1.65mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.22.82694 | kr.22,826.94 |
2.000 | kr.21.73875 | kr.43,477.50 |
3.000 | kr.21.12644 | kr.63,379.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.37.18000 | kr.37.18 |
10 | kr.30.29800 | kr.302.98 |
25 | kr.27.93200 | kr.698.30 |
50 | kr.26.26560 | kr.1,313.28 |
100 | kr.24.70020 | kr.2,470.02 |
250 | kr.22.77324 | kr.5,693.31 |
500 | kr.21.41684 | kr.10,708.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.40.19000 | kr.40.19 |
10 | kr.36.33300 | kr.363.33 |
25 | kr.34.31920 | kr.857.98 |
50 | kr.33.48360 | kr.1,674.18 |
100 | kr.31.80930 | kr.3,180.93 |
250 | kr.28.46104 | kr.7,115.26 |
500 | kr.26.78682 | kr.13,393.41 |
Unit Price without VAT: | kr.37.18000 |
---|---|
Unit Price with VAT: | kr.46.47500 |