FX10B-168P-SV3(85) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 135
Unit Price: kr.244.72000
Datasheet
168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX10B-168P-SV3(85)

DigiKey Part Number
H11990TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX10B-168P-SV3(85)
Description
CONN HDR 168POS SMD GOLD
Customer Reference
Detailed Description
168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10B-168P-SV3(85) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
7mm
Number of Positions
168
Height Above Board
0.246" (6.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX10A-168P-SV3(85)Hirose Electric Co Ltd135H11983CT-NDkr.244.72000Similar
Obsolete
This product is no longer manufactured. View Substitutes