Similar
Similar



FX10A-168P-SV4(85) | |
|---|---|
DigiKey Part Number | H11984TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX10A-168P-SV4(85) |
Description | CONN HDR 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-168P-SV4(85) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.134.09292 | kr.33,523.23 |
| Unit Price without VAT: | kr.134.09292 |
|---|---|
| Unit Price with VAT: | kr.167.61615 |











