Similar



FX10B-168P-SV4(85) | |
|---|---|
DigiKey Part Number | H11991TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX10B-168P-SV4(85) |
Description | CONN HDR 168POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-168P-SV4(85) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 168 | Height Above Board 0.285" (7.24mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX10A-168P-SV3(85) | Hirose Electric Co Ltd | 135 | H11983CT-ND | kr.244.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.143.80844 | kr.35,952.11 |
| Unit Price without VAT: | kr.143.80844 |
|---|---|
| Unit Price with VAT: | kr.179.76055 |










