

FX10A-144P-SV(83) | |
---|---|
DigiKey Part Number | 26-FX10A-144P-SV(83)TR-ND - Tape & Reel (TR) 26-FX10A-144P-SV(83)CT-ND - Cut Tape (CT) 26-FX10A-144P-SV(83)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX10A-144P-SV(83) |
Description | CONN HDR 144POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 144 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10A-144P-SV(83) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 144 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.54.95808 | kr.54,958.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.89.47000 | kr.89.47 |
10 | kr.72.93400 | kr.729.34 |
25 | kr.67.24080 | kr.1,681.02 |
50 | kr.63.23200 | kr.3,161.60 |
100 | kr.59.46500 | kr.5,946.50 |
250 | kr.54.82856 | kr.13,707.14 |
500 | kr.54.16000 | kr.27,080.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.96.26000 | kr.96.26 |
10 | kr.85.33800 | kr.853.38 |
25 | kr.82.05320 | kr.2,051.33 |
50 | kr.78.77000 | kr.3,938.50 |
100 | kr.74.39420 | kr.7,439.42 |
250 | kr.67.83000 | kr.16,957.50 |
500 | kr.63.45382 | kr.31,726.91 |
Unit Price without VAT: | kr.89.47000 |
---|---|
Unit Price with VAT: | kr.111.83750 |