
FH72-15S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH72-15S-0.3SHW(99)TR-ND - Tape & Reel (TR) 26-FH72-15S-0.3SHW(99)CT-ND - Cut Tape (CT) 26-FH72-15S-0.3SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH72-15S-0.3SHW(99) |
Description | CONN FPC TOP 15POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH72-15S-0.3SHW(99) Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 85°C |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.20mm | Housing Color Beige |
Height Above Board 0.035" (0.88mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.98904 | kr.3,994.52 |
| 1.000 | kr.7.60775 | kr.7,607.75 |
| 1.500 | kr.7.39329 | kr.11,089.94 |
| 2.500 | kr.7.13171 | kr.17,829.28 |
| 3.500 | kr.6.96453 | kr.24,375.85 |
| 5.000 | kr.6.79161 | kr.33,958.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.9.46600 | kr.94.66 |
| 25 | kr.8.87080 | kr.221.77 |
| 50 | kr.8.44620 | kr.422.31 |
| 100 | kr.8.04290 | kr.804.29 |
| 250 | kr.7.53876 | kr.1,884.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.10.38500 | kr.103.85 |
| 25 | kr.9.94120 | kr.248.53 |
| 50 | kr.9.72040 | kr.486.02 |
| 100 | kr.9.27860 | kr.927.86 |
| 250 | kr.8.39492 | kr.2,098.73 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |


