60 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH69-60S-0.5SH

DigiKey Part Number
26-FH69-60S-0.5SHTR-ND - Tape & Reel (TR)
26-FH69-60S-0.5SHCT-ND - Cut Tape (CT)
26-FH69-60S-0.5SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH69-60S-0.5SH
Description
CONN FFC FPC 60POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH69-60S-0.5SH Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Tabbed, Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FFC, FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-55°C ~ 125°C
Number of Positions
60
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
1.25µin (0.03µm)
FFC, FCB Thickness
0.30mm
Housing Color
Black
Height Above Board
0.091" (2.30mm)
Actuator Color
Black
Locking Feature
Flip Lock, Backlock
Mating Cycles
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.41692kr.8,416.92
2.000kr.8.01535kr.16,030.70
3.000kr.7.78947kr.23,368.41
5.000kr.7.51400kr.37,570.00
7.000kr.7.33795kr.51,365.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.8.83800kr.88.38
25kr.8.14800kr.203.70
50kr.7.66120kr.383.06
100kr.7.20410kr.720.41
250kr.6.64152kr.1,660.38
500kr.6.24566kr.3,122.83
Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.60000kr.11.60
10kr.10.08100kr.100.81
25kr.9.65200kr.241.30
50kr.9.43900kr.471.95
100kr.9.00980kr.900.98
250kr.8.15148kr.2,037.87
500kr.7.50796kr.3,753.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000