40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH67-40S-0.5SV

DigiKey Part Number
26-FH67-40S-0.5SVTR-ND - Tape & Reel (TR)
26-FH67-40S-0.5SVCT-ND - Cut Tape (CT)
26-FH67-40S-0.5SVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH67-40S-0.5SV
Description
CONN FFC VERT 40POS 0.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FH67-40S-0.5SV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
40
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.205" (5.20mm)
Locking Feature
Rotary Lock
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Gray
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.39272kr.5,392.72
2.000kr.5.13536kr.10,270.72
3.000kr.4.99064kr.14,971.92
5.000kr.4.81407kr.24,070.35
7.000kr.4.70122kr.32,908.54
10.000kr.4.58452kr.45,845.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.77000kr.8.77
10kr.7.46900kr.74.69
25kr.6.99680kr.174.92
50kr.6.66280kr.333.14
100kr.6.34490kr.634.49
250kr.5.94716kr.1,486.79
500kr.5.66310kr.2,831.55
Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.16000kr.9.16
10kr.7.95900kr.79.59
25kr.7.62120kr.190.53
50kr.7.45240kr.372.62
100kr.7.11370kr.711.37
250kr.6.43632kr.1,609.08
500kr.5.92820kr.2,964.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.8.77000
Unit Price with VAT:kr.10.96250