
FH65-34S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H125503TR-ND - Tape & Reel (TR) H125503CT-ND - Cut Tape (CT) H125503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH65-34S-0.5SH(99) |
Description | CONN FFC BOTTOM 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH65-34S-0.5SH(99) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 125°C |
Number of Positions 34 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.047" (1.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.05700 | kr.7,528.50 |
| 1.000 | kr.14.33861 | kr.14,338.61 |
| 1.500 | kr.13.93452 | kr.20,901.78 |
| 2.500 | kr.13.44174 | kr.33,604.35 |
| 3.500 | kr.13.12677 | kr.45,943.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.17.10500 | kr.171.05 |
| 25 | kr.15.76640 | kr.394.16 |
| 50 | kr.14.82540 | kr.741.27 |
| 100 | kr.13.94170 | kr.1,394.17 |
| 250 | kr.12.85396 | kr.3,213.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.20.35100 | kr.203.51 |
| 25 | kr.19.27360 | kr.481.84 |
| 50 | kr.18.82600 | kr.941.30 |
| 100 | kr.17.92950 | kr.1,792.95 |
| 250 | kr.15.68820 | kr.3,922.05 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |

