10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH65-10S-0.5SH

DigiKey Part Number
26-FH65-10S-0.5SHTR-ND - Tape & Reel (TR)
26-FH65-10S-0.5SHCT-ND - Cut Tape (CT)
26-FH65-10S-0.5SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH65-10S-0.5SH
Description
RECEPTACLE, 0.5MM PITCH, 6.8MM L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH65-10S-0.5SH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock
Manufacturer
Hirose Electric Co Ltd
Cable End Type
Tabbed
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Connector/Contact Type
Contacts, Bottom
Voltage Rating
50V
Number of Positions
10
Operating Temperature
-40°C ~ 125°C
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.5A
FFC, FCB Thickness
0.30mm
Housing Color
Gray
Height Above Board
0.047" (1.20mm)
Actuator Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.755
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.63013kr.33,150.65
10.000kr.6.31402kr.63,140.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.27000kr.10.27
10kr.8.71800kr.87.18
25kr.8.17360kr.204.34
50kr.7.78180kr.389.09
100kr.7.41020kr.741.02
250kr.6.94560kr.1,736.40
500kr.6.61402kr.3,307.01
1.000kr.6.29835kr.6,298.35
2.500kr.6.20813kr.15,520.32
Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
10kr.7.76000kr.77.60
25kr.7.15640kr.178.91
50kr.6.72800kr.336.40
100kr.6.32730kr.632.73
250kr.5.83304kr.1,458.26
500kr.5.48536kr.2,742.68
1.000kr.5.15854kr.5,158.54
2.500kr.4.75632kr.11,890.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750