Parametric Equivalent

BM28B0.6-46DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-46DP/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM28B0.6-46DP/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM28B0.6-46DP/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-46DP/2-0.35V(53) |
Description | CONN HDR 0.35MM SMD 46POS+2PWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 (46 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-46DP/2-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 48 (46 + 2 Power) | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM28B0.6-46DP/2-0.35V(53) | Hirose Electric Co Ltd | 0 | 26-BM28B0.6-46DP/2-0.35V(53)CT-ND | kr.10.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.8.83800 | kr.88.38 |
| 25 | kr.8.14800 | kr.203.70 |
| 50 | kr.7.66120 | kr.383.06 |
| 100 | kr.7.20410 | kr.720.41 |
| 250 | kr.6.64152 | kr.1,660.38 |
| 500 | kr.6.24566 | kr.3,122.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.42687 | kr.7,426.87 |
| 2.000 | kr.7.07253 | kr.14,145.06 |
| 3.000 | kr.6.87322 | kr.20,619.66 |
| 5.000 | kr.6.63013 | kr.33,150.65 |
| 7.000 | kr.6.47474 | kr.45,323.18 |
| 10.000 | kr.6.31402 | kr.63,140.20 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |


