
FH64MA-25S-0.25SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH64MA-25S-0.25SHW(99)TR-ND - Tape & Reel (TR) 26-FH64MA-25S-0.25SHW(99)CT-ND - Cut Tape (CT) 26-FH64MA-25S-0.25SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH64MA-25S-0.25SHW(99) |
Description | CONN FPC TOP 25POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH64MA-25S-0.25SHW(99) Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 85°C |
Number of Positions 25 | Material Flammability Rating UL94 V-0 |
Pitch 0.010" (0.25mm) | Current Rating (Amps) 0.2A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.12mm | Housing Color Beige |
Height Above Board 0.020" (0.50mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.74686 | kr.8,373.43 |
| 1.000 | kr.15.94808 | kr.15,948.08 |
| 1.500 | kr.15.49859 | kr.23,247.88 |
| 2.500 | kr.14.95053 | kr.37,376.33 |
| 3.500 | kr.14.60021 | kr.51,100.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.33000 | kr.23.33 |
| 10 | kr.19.80600 | kr.198.06 |
| 25 | kr.18.56360 | kr.464.09 |
| 50 | kr.17.67600 | kr.883.80 |
| 100 | kr.16.83140 | kr.1,683.14 |
| 250 | kr.15.77748 | kr.3,944.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.11000 | kr.25.11 |
| 10 | kr.22.82400 | kr.228.24 |
| 25 | kr.21.61440 | kr.540.36 |
| 50 | kr.21.11220 | kr.1,055.61 |
| 100 | kr.20.10670 | kr.2,010.67 |
| 250 | kr.17.59324 | kr.4,398.31 |
| Unit Price without VAT: | kr.23.33000 |
|---|---|
| Unit Price with VAT: | kr.29.16250 |


