




FH62-35S-0.25SHW(10) | |
|---|---|
DigiKey Part Number | H125613TR-ND - Tape & Reel (TR) H125613CT-ND - Cut Tape (CT) H125613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH62-35S-0.25SHW(10) |
Description | CONN FPC TOP 35POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH62-35S-0.25SHW(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 35 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.043" (1.08mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.25A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.96000 | kr.34,800.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.80000 | kr.13.80 |
| 10 | kr.11.26200 | kr.112.62 |
| 25 | kr.10.38200 | kr.259.55 |
| 50 | kr.9.76400 | kr.488.20 |
| 100 | kr.9.18090 | kr.918.09 |
| 250 | kr.8.46420 | kr.2,116.05 |
| 500 | kr.7.95982 | kr.3,979.91 |
| 1.000 | kr.7.48555 | kr.7,485.55 |
| 2.500 | kr.7.01438 | kr.17,535.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.17000 | kr.15.17 |
| 10 | kr.13.21600 | kr.132.16 |
| 25 | kr.12.65400 | kr.316.35 |
| 50 | kr.12.37240 | kr.618.62 |
| 100 | kr.11.80990 | kr.1,180.99 |
| 250 | kr.10.68492 | kr.2,671.23 |
| 500 | kr.9.84140 | kr.4,920.70 |
| 1.000 | kr.8.43552 | kr.8,435.52 |
| 2.500 | kr.7.87315 | kr.19,682.88 |
| Unit Price without VAT: | kr.13.80000 |
|---|---|
| Unit Price with VAT: | kr.17.25000 |

