21 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH62-21S-0.25SHW(10)

DigiKey Part Number
26-FH62-21S-0.25SHW(10)TR-ND - Tape & Reel (TR)
26-FH62-21S-0.25SHW(10)CT-ND - Cut Tape (CT)
26-FH62-21S-0.25SHW(10)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH62-21S-0.25SHW(10)
Description
CONN FPC TOP 21POS 0.25MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH62-21S-0.25SHW(10) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched
Manufacturer
Hirose Electric Co Ltd
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Flat Flex Type
FPC
Voltage Rating
30V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
21
Current Rating (Amps)
0.25A
Pitch
0.010" (0.25mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.043" (1.08mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH62-21S-0.25SHW(99)Hirose Electric Co Ltd13626-FH62-21S-0.25SHW(99)CT-NDkr.19.08000Parametric Equivalent
In-Stock: 4.148
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.8.07137kr.40,356.85
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.19000kr.13.19
10kr.11.18400kr.111.84
25kr.10.47880kr.261.97
50kr.9.97780kr.498.89
100kr.9.50180kr.950.18
250kr.8.90616kr.2,226.54
500kr.8.48102kr.4,240.51
1.000kr.8.14817kr.8,148.17
Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.19000kr.13.19
10kr.10.72100kr.107.21
25kr.9.88280kr.247.07
50kr.9.29440kr.464.72
100kr.8.73910kr.873.91
250kr.8.05712kr.2,014.28
500kr.7.57694kr.3,788.47
1.000kr.7.12559kr.7,125.59
2.500kr.6.65700kr.16,642.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.13.19000
Unit Price with VAT:kr.16.48750