
FH62-21S-0.25SHW(10) | |
|---|---|
DigiKey Part Number | 26-FH62-21S-0.25SHW(10)TR-ND - Tape & Reel (TR) 26-FH62-21S-0.25SHW(10)CT-ND - Cut Tape (CT) 26-FH62-21S-0.25SHW(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH62-21S-0.25SHW(10) |
Description | CONN FPC TOP 21POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH62-21S-0.25SHW(10) Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 21 | Current Rating (Amps) 0.25A |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.043" (1.08mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH62-21S-0.25SHW(99) | Hirose Electric Co Ltd | 136 | 26-FH62-21S-0.25SHW(99)CT-ND | kr.19.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.07137 | kr.40,356.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.11.18400 | kr.111.84 |
| 25 | kr.10.47880 | kr.261.97 |
| 50 | kr.9.97780 | kr.498.89 |
| 100 | kr.9.50180 | kr.950.18 |
| 250 | kr.8.90616 | kr.2,226.54 |
| 500 | kr.8.48102 | kr.4,240.51 |
| 1.000 | kr.8.14817 | kr.8,148.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.10.72100 | kr.107.21 |
| 25 | kr.9.88280 | kr.247.07 |
| 50 | kr.9.29440 | kr.464.72 |
| 100 | kr.8.73910 | kr.873.91 |
| 250 | kr.8.05712 | kr.2,014.28 |
| 500 | kr.7.57694 | kr.3,788.47 |
| 1.000 | kr.7.12559 | kr.7,125.59 |
| 2.500 | kr.6.65700 | kr.16,642.50 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |

