


FH62-13S-0.25SHW(10) | |
|---|---|
DigiKey Part Number | 26-FH62-13S-0.25SHW(10)TR-ND - Tape & Reel (TR) 26-FH62-13S-0.25SHW(10)CT-ND - Cut Tape (CT) 26-FH62-13S-0.25SHW(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH62-13S-0.25SHW(10) |
Description | CONN FPC TOP 13POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH62-13S-0.25SHW(10) Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Current Rating (Amps) 0.25A |
Pitch 0.010" (0.25mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.043" (1.08mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH62-13S-0.25SHW(99) | Hirose Electric Co Ltd | 38 | 26-FH62-13S-0.25SHW(99)CT-ND | kr.2.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.11.90700 | kr.119.07 |
| 25 | kr.11.16080 | kr.279.02 |
| 50 | kr.10.62840 | kr.531.42 |
| 100 | kr.10.11990 | kr.1,011.99 |
| 250 | kr.9.48616 | kr.2,371.54 |
| 500 | kr.9.03324 | kr.4,516.62 |
| 1.000 | kr.8.73018 | kr.8,730.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.94014 | kr.44,700.70 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |


