7 Position FPC Connector Contacts, Top and Bottom 0.010" (0.25mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH58M-7S-0.25SHW(99)

DigiKey Part Number
H125682TR-ND - Tape & Reel (TR)
H125682CT-ND - Cut Tape (CT)
H125682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH58M-7S-0.25SHW(99)
Description
CONN FPC 7POS 0.25MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position FPC Connector Contacts, Top and Bottom 0.010" (0.25mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH58M-7S-0.25SHW(99) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Polyamide (PA), Nylon, Halogen Free
Flat Flex Type
FPC
Voltage Rating
30V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
7
Current Rating (Amps)
0.2A
Pitch
0.010" (0.25mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.035" (0.88mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.203
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.77400kr.4,887.00
1.000kr.9.30750kr.9,307.50
1.500kr.9.04511kr.13,567.66
2.500kr.8.72516kr.21,812.90
3.500kr.8.52065kr.29,822.27
5.000kr.8.30915kr.41,545.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.58000kr.14.58
10kr.12.39500kr.123.95
25kr.11.62000kr.290.50
50kr.11.06340kr.553.17
100kr.10.53520kr.1,053.52
250kr.9.87520kr.2,468.80
Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.72000kr.15.72
10kr.13.69400kr.136.94
25kr.13.11120kr.327.78
50kr.12.81940kr.640.97
100kr.12.23680kr.1,223.68
250kr.11.07140kr.2,767.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.14.58000
Unit Price with VAT:kr.18.22500