
FH58-31S-0.2SHW | |
|---|---|
DigiKey Part Number | 26-FH58-31S-0.2SHWTR-ND - Tape & Reel (TR) 26-FH58-31S-0.2SHWCT-ND - Cut Tape (CT) 26-FH58-31S-0.2SHWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH58-31S-0.2SHW |
Description | CONN FPC 31POS 0.2MM R/A |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH58-31S-0.2SHW Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Last Time Buy | Actuator Material Polyamide (PA), Nylon, Halogen Free |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 31 | Current Rating (Amps) 0.2A |
Pitch 0.008" (0.20mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.11.78600 | kr.117.86 |
| 25 | kr.11.04920 | kr.276.23 |
| 50 | kr.10.51940 | kr.525.97 |
| 100 | kr.10.01720 | kr.1,001.72 |
| 250 | kr.9.38980 | kr.2,347.45 |
| 500 | kr.8.94142 | kr.4,470.71 |
| 1.000 | kr.8.51468 | kr.8,514.68 |
| 2.500 | kr.7.98191 | kr.19,954.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.68960 | kr.43,448.00 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |

