6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH52K-6S-0.5SH

DigiKey Part Number
26-FH52K-6S-0.5SHTR-ND - Tape & Reel (TR)
26-FH52K-6S-0.5SHCT-ND - Cut Tape (CT)
26-FH52K-6S-0.5SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH52K-6S-0.5SH
Description
CONN FFC BOTTOM 6POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH52K-6S-0.5SH Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 125°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
6
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.747
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.29104kr.21,873.12
6.000kr.6.94337kr.41,660.22
9.000kr.6.74779kr.60,730.11
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.71000kr.10.71
10kr.9.09200kr.90.92
25kr.8.52360kr.213.09
50kr.8.11520kr.405.76
100kr.7.72720kr.772.72
250kr.7.24280kr.1,810.70
500kr.6.89690kr.3,448.45
1.000kr.6.56773kr.6,567.73
Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.71000kr.10.71
10kr.9.33200kr.93.32
25kr.8.93160kr.223.29
50kr.8.73400kr.436.70
100kr.8.33710kr.833.71
250kr.7.54308kr.1,885.77
500kr.6.94762kr.3,473.81
1.000kr.5.95516kr.5,955.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.10.71000
Unit Price with VAT:kr.13.38750