

FH52-30S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H124732TR-ND - Tape & Reel (TR) H124732CT-ND - Cut Tape (CT) H124732DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52-30S-0.5SH(99) |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52-30S-0.5SH(99) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Bottom | Current Rating (Amps) 0.5A |
Number of Positions 30 | Contact Finish Thickness 1.25µin (0.03µm) |
Pitch 0.020" (0.50mm) | Housing Color Gray |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.16.86400 | kr.168.64 |
| 25 | kr.15.80680 | kr.395.17 |
| 50 | kr.15.05240 | kr.752.62 |
| 100 | kr.14.33280 | kr.1,433.28 |
| 250 | kr.13.43524 | kr.3,358.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.05700 | kr.7,528.50 |
| 1.000 | kr.14.33861 | kr.14,338.61 |
| 1.500 | kr.13.93452 | kr.20,901.78 |
| 2.500 | kr.13.44174 | kr.33,604.35 |
| 3.500 | kr.13.12677 | kr.45,943.69 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |

