12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
FH52-12S-0.5SH(99)
FH52-12S-0.5SH(99)

FH52-12S-0.5SH(99)

DigiKey Part Number
HFZ012TR-ND - Tape & Reel (TR)
HFZ012CT-ND - Cut Tape (CT)
HFZ012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH52-12S-0.5SH(99)
Description
CONN FFC BOTTOM 12POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH52-12S-0.5SH(99) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Flat Flex Type
FFC, FPC
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Connector/Contact Type
Contacts, Bottom
Current Rating (Amps)
0.5A
Number of Positions
12
Contact Finish Thickness
1.25µin (0.03µm)
Pitch
0.020" (0.50mm)
Housing Color
Gray
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.079" (2.00mm)
Base Product Number
Locking Feature
Flip Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 777
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.45078kr.4,725.39
1.000kr.8.99982kr.8,999.82
1.500kr.8.74607kr.13,119.10
2.500kr.8.43666kr.21,091.65
3.500kr.8.23890kr.28,836.15
5.000kr.8.03439kr.40,171.95
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.39000kr.14.39
10kr.12.21700kr.122.17
25kr.11.44760kr.286.19
50kr.10.90100kr.545.05
100kr.10.38050kr.1,038.05
250kr.9.72988kr.2,432.47
Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.17000kr.16.17
10kr.13.18700kr.131.87
25kr.12.15760kr.303.94
50kr.11.43100kr.571.55
100kr.10.74950kr.1,074.95
250kr.9.91044kr.2,477.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.14.39000
Unit Price with VAT:kr.17.98750