

FH50-40S-0.5SH | |
|---|---|
DigiKey Part Number | H122602TR-ND - Tape & Reel (TR) H122602CT-ND - Cut Tape (CT) H122602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH50-40S-0.5SH |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH50-40S-0.5SH Models |
Category | Cable End Type Notched |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.146" (3.70mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.17.85300 | kr.178.53 |
| 25 | kr.16.73240 | kr.418.31 |
| 50 | kr.15.93360 | kr.796.68 |
| 100 | kr.15.17230 | kr.1,517.23 |
| 250 | kr.14.22216 | kr.3,555.54 |
| 500 | kr.13.54338 | kr.6,771.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.15512 | kr.13,155.12 |
| 2.000 | kr.12.52778 | kr.25,055.56 |
| 3.000 | kr.12.17483 | kr.36,524.49 |
| 5.000 | kr.11.74432 | kr.58,721.60 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |

