
FH48-50S-0.5SV | |
|---|---|
DigiKey Part Number | HFX050TR-ND - Tape & Reel (TR) HFX050CT-ND - Cut Tape (CT) HFX050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH48-50S-0.5SV |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH48-50S-0.5SV Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tabbed |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 50 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.243" (6.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.62590 | kr.17,625.90 |
| 2.000 | kr.16.78537 | kr.33,570.74 |
| 3.000 | kr.16.31257 | kr.48,937.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.41000 | kr.24.41 |
| 10 | kr.20.72500 | kr.207.25 |
| 25 | kr.19.42560 | kr.485.64 |
| 50 | kr.18.49760 | kr.924.88 |
| 100 | kr.17.61380 | kr.1,761.38 |
| 250 | kr.16.51088 | kr.4,127.72 |
| 500 | kr.16.00534 | kr.8,002.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.35000 | kr.24.35 |
| 10 | kr.22.09500 | kr.220.95 |
| 25 | kr.20.92720 | kr.523.18 |
| 50 | kr.20.44020 | kr.1,022.01 |
| 100 | kr.19.46630 | kr.1,946.63 |
| 250 | kr.17.03304 | kr.4,258.26 |
| 500 | kr.16.54638 | kr.8,273.19 |
| Unit Price without VAT: | kr.24.35000 |
|---|---|
| Unit Price with VAT: | kr.30.43750 |





