30 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH48-30S-0.5SV

DigiKey Part Number
26-FH48-30S-0.5SVTR-ND - Tape & Reel (TR)
26-FH48-30S-0.5SVCT-ND - Cut Tape (CT)
26-FH48-30S-0.5SVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH48-30S-0.5SV
Description
CONN FFC VERT 30POS 0.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FH48-30S-0.5SV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock
Manufacturer
Hirose Electric Co Ltd
Cable End Type
Tabbed
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Flat Flex Type
FFC
Features
Low Insertion Force (LIF)
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-40°C ~ 85°C
Number of Positions
30
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.243" (6.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.209
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.71208kr.12,712.08
2.000kr.12.10585kr.24,211.70
3.000kr.11.76478kr.35,294.34
5.000kr.11.34880kr.56,744.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.64000kr.18.64
10kr.15.84400kr.158.44
25kr.14.85080kr.371.27
50kr.14.14080kr.707.04
100kr.13.46550kr.1,346.55
250kr.12.62192kr.3,155.48
500kr.12.01938kr.6,009.69
Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.07000kr.18.07
10kr.16.42700kr.164.27
25kr.15.55600kr.388.90
50kr.15.19580kr.759.79
100kr.14.47170kr.1,447.17
250kr.12.66276kr.3,165.69
500kr.12.30086kr.6,150.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.18.07000
Unit Price with VAT:kr.22.58750