FH43B-51S-0.2SHW(10) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.10.31500
Datasheet
FH43Bx-51S-0.2SHW(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH43B-51S-0.2SHW(10)

DigiKey Part Number
FH43B-51S-0.2SHW(10)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH43B-51S-0.2SHW(10)
Description
CONN FPC BOTTOM 51POS 0.2MM R/A
Customer Reference
Detailed Description
51 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH43B-51S-0.2SHW(10) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
51
Pitch
0.008" (0.20mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA), Nylon
Features
Zero Insertion Force (ZIF)
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes