Parametric Equivalent

FH36W-61S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H121999TR-ND - Tape & Reel (TR) H121999CT-ND - Cut Tape (CT) H121999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-61S-0.3SHW(99) |
Description | CONN FPC BOTTOM 61POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-61S-0.3SHW(99) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 61 | Material Flammability Rating UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH36W-61S-0.3SHW(50) | Hirose Electric Co Ltd | 4.344 | 26-FH36W-61S-0.3SHW(50)CT-ND | kr.19.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.10638 | kr.11,553.19 |
| 1.000 | kr.22.00436 | kr.22,004.36 |
| 1.500 | kr.21.38440 | kr.32,076.60 |
| 2.500 | kr.20.62843 | kr.51,571.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.40000 | kr.32.40 |
| 10 | kr.26.39300 | kr.263.93 |
| 25 | kr.24.33040 | kr.608.26 |
| 50 | kr.22.87860 | kr.1,143.93 |
| 100 | kr.21.51420 | kr.2,151.42 |
| 250 | kr.19.83556 | kr.4,958.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.01000 | kr.36.01 |
| 10 | kr.32.70800 | kr.327.08 |
| 25 | kr.30.97720 | kr.774.43 |
| 50 | kr.30.25580 | kr.1,512.79 |
| 100 | kr.28.81530 | kr.2,881.53 |
| 250 | kr.25.21340 | kr.6,303.35 |
| Unit Price without VAT: | kr.32.40000 |
|---|---|
| Unit Price with VAT: | kr.40.50000 |


