
FH36W-27S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH36W-27S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH36W-27S-0.3SHW(50)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FH36W-27S-0.3SHW(50) |
Description | CONN FPC BOTTOM 27POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-27S-0.3SHW(50) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) | Actuator Material Polyamide (PA), Nylon |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 HB |
Number of Positions 27 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 19.7µin (0.50µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.10.81600 | kr.108.16 |
| 25 | kr.10.13640 | kr.253.41 |
| 50 | kr.9.65200 | kr.482.60 |
| 100 | kr.9.19050 | kr.919.05 |
| 250 | kr.8.61504 | kr.2,153.76 |
| 500 | kr.8.20358 | kr.4,101.79 |
| 1.000 | kr.7.85716 | kr.7,857.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.78724 | kr.43,936.20 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |

