
FH36W-15S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H121989TR-ND - Tape & Reel (TR) H121989CT-ND - Cut Tape (CT) H121989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-15S-0.3SHW(99) |
Description | CONN FPC BOTTOM 15POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-15S-0.3SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.68134 | kr.5,840.67 |
| 1.000 | kr.11.12399 | kr.11,123.99 |
| 1.500 | kr.10.81046 | kr.16,215.69 |
| 2.500 | kr.10.42805 | kr.26,070.12 |
| 3.500 | kr.10.18370 | kr.35,642.95 |
| 5.000 | kr.9.93090 | kr.49,654.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.12000 | kr.18.12 |
| 10 | kr.15.39600 | kr.153.96 |
| 25 | kr.14.43240 | kr.360.81 |
| 50 | kr.13.74360 | kr.687.18 |
| 100 | kr.13.08640 | kr.1,308.64 |
| 250 | kr.12.26688 | kr.3,066.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.03000 | kr.19.03 |
| 10 | kr.17.29900 | kr.172.99 |
| 25 | kr.16.38800 | kr.409.70 |
| 50 | kr.16.00640 | kr.800.32 |
| 100 | kr.15.24390 | kr.1,524.39 |
| 250 | kr.13.33836 | kr.3,334.59 |
| Unit Price without VAT: | kr.18.12000 |
|---|---|
| Unit Price with VAT: | kr.22.65000 |

