15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH36W-15S-0.3SHW(99)

DigiKey Part Number
H121989TR-ND - Tape & Reel (TR)
H121989CT-ND - Cut Tape (CT)
H121989DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH36W-15S-0.3SHW(99)
Description
CONN FPC BOTTOM 15POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH36W-15S-0.3SHW(99) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
15
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Polyamide (PA), Nylon
Features
Zero Insertion Force (ZIF)
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 HB
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
Brown
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.68134kr.5,840.67
1.000kr.11.12399kr.11,123.99
1.500kr.10.81046kr.16,215.69
2.500kr.10.42805kr.26,070.12
3.500kr.10.18370kr.35,642.95
5.000kr.9.93090kr.49,654.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.12000kr.18.12
10kr.15.39600kr.153.96
25kr.14.43240kr.360.81
50kr.13.74360kr.687.18
100kr.13.08640kr.1,308.64
250kr.12.26688kr.3,066.72
Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.03000kr.19.03
10kr.17.29900kr.172.99
25kr.16.38800kr.409.70
50kr.16.00640kr.800.32
100kr.15.24390kr.1,524.39
250kr.13.33836kr.3,334.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.18.12000
Unit Price with VAT:kr.22.65000