
FH36W-11S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H121988TR-ND - Tape & Reel (TR) H121988CT-ND - Cut Tape (CT) H121988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH36W-11S-0.3SHW(99) |
Description | CONN FPC BOTTOM 11POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH36W-11S-0.3SHW(99) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 11 | Material Flammability Rating UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH36W-11S-0.3SHW(50) | Hirose Electric Co Ltd | 3.668 | 26-FH36W-11S-0.3SHW(50)CT-ND | kr.9.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.80028 | kr.6,900.14 |
| 1.000 | kr.13.14187 | kr.13,141.87 |
| 1.500 | kr.12.77159 | kr.19,157.38 |
| 2.500 | kr.12.31989 | kr.30,799.72 |
| 3.500 | kr.12.03115 | kr.42,109.03 |
| 5.000 | kr.11.73256 | kr.58,662.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 10 | kr.15.37500 | kr.153.75 |
| 25 | kr.14.40960 | kr.360.24 |
| 50 | kr.13.71980 | kr.685.99 |
| 100 | kr.13.06420 | kr.1,306.42 |
| 250 | kr.12.24608 | kr.3,061.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.15.98900 | kr.159.89 |
| 25 | kr.15.14480 | kr.378.62 |
| 50 | kr.14.79240 | kr.739.62 |
| 100 | kr.14.08750 | kr.1,408.75 |
| 250 | kr.12.32648 | kr.3,081.62 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |

